ZED-X20P-00B

u-blox
377-ZED-X20P-00B
ZED-X20P-00B

Mfr.:

Description:
GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196
Can Dispatch Immediately
On Order:
500
Expected 01/10/2026
1.000
750
Expected 29/10/2026
250
Expected 02/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
152,48 € 152,48 €
129,56 € 12.956,00 €
Full Reel (Order in multiples of 250)
129,56 € 32.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
27 s
- 148 dBm
0.1 m
2.7 V
3.6 V
SPI, UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 22 mm x 17 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-X20P All-Band High Precision GNSS Modules

u-blox ZED-X20P All-Band High Precision GNSS Modules integrate all-band GNSS with signal modernization and innovative positioning algorithms using Real-time Kinematics (RTK), PPP-RTK, and Precise Point Positioning (PPP) technologies in a compact, energy-efficient form factor. The u-blox ZED-X20P concurrently processes signals from the GPS, Galileo, BeiDou, QZSS, and NavIC constellations across all GNSS bands, including the L-band. The high level of integration on a single-chip receiver enables new system architectures and creates value for industrial navigation and robotics markets in products such as unmanned autonomous vehicles (UAVs), guidance systems, and auto-steering applications.