GNSS / GPS Modules

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
ArduSimple GNSS / GPS Modules RTK Handheld 2 Mapping Kit 1In Stock
5Expected 08/10/2026
Min.: 1
Mult.: 1

USB + 85 C GPS, GLONASS Bulk
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO 22In Stock
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
ArduSimple GNSS / GPS Modules RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification. 3In Stock
11Expected 15/09/2026
Min.: 1
Mult.: 1

1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22In Stock
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with TCXO 208In Stock
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.7 V 3.7 V 150 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry 413In Stock
Min.: 1
Mult.: 1
: 100

+ 85 C Reel, Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO 8In Stock
25Expected 22/01/2027
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Antenova GNSS / GPS Modules MediaTek MT3337-EChip 787In Stock
Min.: 1
Mult.: 1
: 1.000

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna 980In Stock
Min.: 1
Mult.: 1
: 1.000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 200In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 225In Stock
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules M10 Series GNSS LCC module, firmware in ROM, LNA, SAW filter, oscillator 2.356In Stock
Min.: 1
Mult.: 1
: 1.000

400 kHz 28 s 1.5 m 1.75 V 5.5 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules M10N LCC GNSS module, upgradeable FW in flash memory, LNA, SAW filter, TCXO 1.901In Stock
Min.: 1
Mult.: 1
: 500

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Antenova GNSS / GPS Modules GPS Receiver Eval MT3333-Chip Ver. 2 2In Stock
Min.: 1
Mult.: 1

M10578-A3 698 MHz to 2.69 GHz 66 Channel 35 s 2.8 V 4.3 V 28 mA UART + 85 C GPS Bulk
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE 1.988In Stock
Min.: 1
Mult.: 1
: 1.300

A5100 1.575 GHz 52 Channel 35 s 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules M10N LCC GNSS module, upgradeable FW in flash memory, LNA, 2x SAW filter, TCXO 666In Stock
2.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 500

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel GNSS / GPS Modules Part is EOL 2.368In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 242In Stock
Min.: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 182In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 4.574In Stock
Min.: 1
Mult.: 1
: 500

320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules Triple-band high precision GNSS module with RTK and PPP-RTK support and Native support for u-blox PointPerfect Flex and Live 531In Stock
Min.: 1
Mult.: 1
: 250

ZED-F20P 1 MHz 1.2 m 2.7 V 3.6 V 68 mA I2C, SPI + 105 C GNSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL871L-S MODULE AXN2.32, minireel 220In Stock
Min.: 1
Mult.: 1
: 1.250
33 s 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
177In Stock
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115 265In Stock
Min.: 1
Mult.: 1
: 300
35 s 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape