GNSS GNSS / GPS Modules

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules 101In Stock
Min.: 1
Mult.: 1

1.57542 GHz GNSS
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22In Stock
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
u-blox GNSS / GPS Modules Triple-band high precision GNSS module with RTK and PPP-RTK support and Native support for u-blox PointPerfect Flex and Live 575In Stock
Min.: 1
Mult.: 1
: 250

ZED-F20P 1 MHz 1.2 m 2.7 V 3.6 V 68 mA I2C, SPI + 105 C GNSS Reel, Cut Tape
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1.402In Stock
Min.: 1
Mult.: 1
: 1.000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Part is EOL 2.459In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 315In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s - 148 dBm 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules 679In Stock
750On Order
Min.: 1
Mult.: 1
: 250
27 s - 148 dBm 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
191In Stock
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s - 147 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel 162In Stock
1.250Expected 06/07/2026
Min.: 1
Mult.: 1
: 250

NEO-F9P 400 kHz 2.7 V 3.6 V + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel 2.036In Stock
16.500On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 1.827In Stock
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
Xsens GNSS / GPS Modules MTI-8-5A-T - RTK GNSS/INS enabled module 16In Stock
Min.: 1
Mult.: 1

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel 612In Stock
1.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 89In Stock
500Expected 06/07/2026
Min.: 1
Mult.: 1
: 250

NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 532In Stock
17.500On Order
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 488In Stock
250Expected 18/11/2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 393In Stock
Min.: 1
Mult.: 1
: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 684In Stock
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 2.817In Stock
4.500Expected 18/11/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 646In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 828In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 275In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335) 614In Stock
Min.: 1
Mult.: 1
: 500

GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 994In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 69In Stock
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 147 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel