AIW-357DK-G2U

Advantech
923-AIW-357DK-G2U
AIW-357DK-G2U

Mfr.:

Description:
Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
RoHS:  
AIW-357
USB
3.1 V
3.63 V
- 30 C
+ 70 C
30 mm x 52 mm x 2.4 mm
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA
Brand: Advantech
Data Rate: 2.97 Gb/s
Operating Supply Voltage: 3.1 V to 3.63 V
Product: Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIW-357 5G WWAN Modules

Advantech AIW-357 5G WWAN Modules feature a T700 5G modem, delivering high speeds and ultra-low latency. These Advantech modules support standalone (SA) and non-standalone (NSA) 5G networks, ensuring compatibility with diverse network infrastructures worldwide. The AIW-357 maintains full compatibility with previous-generation networks, such as 4G LTE, for comprehensive coverage. With an M.2 3052 B-Key form factor, the AIW-357 module supports USB and PCIe 5G communication interfaces, ensuring optimal compatibility across various signal interface platforms.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,54 € 393,54 €