Cut Tape Multiprotocol Modules

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging


Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 4.243In Stock
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Cut Tape 250In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 228In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 129In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

MAYA-W4 PCB Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 115In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 47In Stock
100Expected 28/07/2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 119In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 916In Stock
Min.: 1
Mult.: 1
: 1.000

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Cut Tape 488In Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1.934In Stock
Min.: 1
Mult.: 1
: 1.000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, 2 x RF Trace, MIMO, SIP, Cut Tape 250In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, 1 x RF Trace, MIMO, SIP, Cut Tape 250In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 1216, 2 x MHF4, Cut Tape 247In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2.125In Stock
17.550On Order
Min.: 1
Mult.: 1
: 3.250

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 690In Stock
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 1 antenna pin 1.558In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 2 U.FL connectors 279In Stock
1.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C u.FL 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 2 antenna pins 500In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin 460In Stock
500Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778In Stock
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 522In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 495In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 949In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 876In Stock
Min.: 1
Mult.: 1
: 1.000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 492In Stock
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape