2402888-1

TE Connectivity
571-2402888-1
2402888-1

Mfr.:

Description:
RF Modules ASSY, HYBRID 75 OHM NANORF/MT DC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 5 Days
45 Can Dispatch in 20 Days
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
889,05 € 17.781,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Modules
RoHS:  
RF Modules
22.3 mm x 13.9 mm x 18.31 mm
Brand: TE Connectivity
Description/Function: NanoRF Module
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620090
USHTS:
8536694010
ECCN:
EAR99

NanoRF Optical Hybrid Modules

TE Connectivity's (TE) NanoRF Optical Hybrid Modules offer an 85GHz maximum rated frequency and 50Ω impedance rating. These modules use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. NanoRF modules provide high-density RF and optical connections within a common connector module for VPX-based embedded computer systems. TE NanoRF Optical Hybrid Modules are suitable for electronic warfare, missile guidance, tactical communication, and radar applications.