+ 70 C Sub-GHz Modules

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz
3.912In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
Advantech Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection
5In Stock
Min.: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm
Phoenix Contact Sub-GHz Modules 900 MHz Radioline Radio module
56In Stock
27Expected 14/07/2026
Min.: 1
Mult.: 1

RAD - 40 C + 70 C
Phoenix Contact Sub-GHz Modules RAD-900-DAIO6
2In Stock
Min.: 1
Mult.: 1
900 MHz 1 W 10.8 V 30.5 V - 40 C + 70 C

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz
581In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
1.583In Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 2In Stock
50On Order
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 418MHz
43In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module
3In Stock
Min.: 1
Mult.: 1

863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 1 Ch Transmitter 193In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
188In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 418MHz
21In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 418MHz
15In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 418MHz
5In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz 13In Stock
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
RF Solutions Sub-GHz Modules 2 Ch Transmitter 6In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch Transmitter 52In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter 5In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m 5In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m 8In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m 7In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
DLP Design Sub-GHz Modules RFID SMT Module 13.56MHz Read/Write
1.469On Order
Min.: 1
Mult.: 1

13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 433MHz
250Expected 25/11/2026
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
DLP Design Sub-GHz Modules RFID Reader (Retail Box Version)
4On Order
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 82.6 mm x 58.4 mm x 21.1 mm RFID Bulk