X4-B11-W-A

Digi
860-X4-B11-W-A
X4-B11-W-A

Mfr.:

Description:
WiFi Modules - 802.11 ConnectPortX4 Znet- 2.5 to Wi-Fi 802.11g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
453,22 € 453,22 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: WiFi Modules - 802.11
RoHS:  
ConnectPort X4
2.4 GHz
10 Mb/s, 100 Mb/s
Ethernet, RS-232, USB
6 V
30 V
15 dBm
- 30 C
+ 75 C
Antenna Connector Type: SMA
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 133.3 mm x 85 mm x 25.4 mm
Modulation Technique: BPSK, CCK, DBPSK, DQPSK, QPSK
Operating Supply Voltage: 6 V to 30 V
Product Type: WiFi Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Security: FIPS 197, SSHv2, SSL
Subcategory: Wireless & RF Modules
Tradename: ConnectPort
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C