ATZB-RF-233-1-CR

Microchip Technology
556-ATZB-RF-233-1-CR
ATZB-RF-233-1-CR

Mfr.:

Description:
Zigbee Modules - 802.15.4 ZigBit Amp RF233

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 29/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,33 € 25,33 €
25,32 € 253,20 €
24,40 € 4.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
RoHS:  
2.4 GHz
1.96 km
2 Mb/s
- 104 dBm
2 V
3.6 V
157 mA
7.5 mA
20.5 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Bulk
Antenna Connector Type: Chip
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 25 mm x 20 mm
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Unit Weight: 4,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.