NBF-32220

Bud Industries
563-NBF-32220
NBF-32220

Mfr.:

Description:
Wall Mounted Panel Enclosures NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (12 X 8 X 8 In)

Availability

Stock:
1 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,39 € 55,39 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
11.99 in
7.99 in
8.01 in
IP66
1, 2, 4, 4X
NBF
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
BRHTS:
85381000
ECCN:
EAR99

NBF-Series UL/NEMA/IEC Boxes

Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.