Carlo Gavazzi Solid State Relays - SSRs

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 240V 50A 22In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 90 VAC to 280 VAC, 90 VDC to 280 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 1PH PROTECTIVE COVER 38In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Cover - 20 C + 70 C IP20 BBR 67 mm 45 mm 27.5 mm Bulk
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 75A 24-265 VAC LED 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR SENSE ZS 230V 25A PNP,NC 21In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC Bi-Polar Transistor 20 VDC to 32 VDC 40 mA - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR PS 400V 50A 4.25-32VDC 20In Stock
Min.: 1
Mult.: 1
Single Phase Relays SSR Panel Mount 50 A 400 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C IP20 RM1C 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 600V 50A 10In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 16 A 600 VAC 1 Form A (SPST-NO) Zero Switching 4.5 VDC to 32 VDC 40 mA - 40 C + 70 C RA 58.2 mm 45.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 55A 24-275VAC 12In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) Zero Switching 24 VAC to 275 VAC, 24 VDC to 50 VDC 15 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 230V 25A 0-10V 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 125A 4-32VDC VDE 16In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 125 A 600 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 RAM 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 230V 50A 0-10V 74In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 480V 25A 0-10V 13In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 25A RES 22In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 480 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 500V 10A DC IP 37In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 500 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs 3P -SSC I IN - 1FC 600V 3x20A 1200VP 2In Stock
Min.: 1
Mult.: 1
Solid State Relays RGC3P
Carlo Gavazzi Solid State Relays - SSRs 1P-SSC-AC IN-ZC 230V 60A 800VP-E-SRW IN 1In Stock
Min.: 1
Mult.: 1
Solid State Relays RGC1A
Carlo Gavazzi Solid State Relays - SSRs SSR IO 480V 50A 4.5-32 VDC LED 3In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 15 mA - 20 C + 70 C IP20 RM1B 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs 2P -SSC V IN - 1FC 600V 2X75A 1200VP-MNTR 2In Stock
Min.: 1
Mult.: 1
Solid State Relays RGC2P
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 25A 4.5-32 VDC LED 19In Stock
Min.: 1
Mult.: 1

Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs 1P-SSR-AC IN-ZC 600V 30A 1200VP-U-SRW IN 18In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 30 A 600 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 275 VAC, 24 VDC to 190 VDC - 40 C + 80 C IP20 RGS1 90 mm 17.8 mm 35.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 240V 25A 18In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs 1P-SSC-DC IN-ZC 600V 90A 1200VP-U-CLP IN-OTP 3In Stock
Min.: 1
Mult.: 1
Solid State Relays RGC1A
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 25A IND 8In Stock
Min.: 1
Mult.: 1
Solid State Relays RA2A
Carlo Gavazzi Solid State Relays - SSRs SSR PS 600V 50A 4.25-32VDC 18In Stock
Min.: 1
Mult.: 1
Single Phase Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C IP20 RM1C 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 400V 25A 4.5-32 VDC LED 19In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 400 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 70 C IP20 RS1A 58.2 mm 48.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 55A 24-275VAC +OTP 4In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) Zero Switching 24 VAC to 275 VAC, 24 VDC to 50 VDC 15 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm