Carlo Gavazzi Solid State Relays - SSRs

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Carlo Gavazzi Solid State Relays - SSRs 1P-SSR-DC IN-ZC 600V 50A 1200VP-E-SPR IN 17In Stock
Min.: 1
Mult.: 1

Single Phase Relays RGS1
Carlo Gavazzi Solid State Relays - SSRs 1P-SSR-DC IN-ZC 600V 90A 1200VP-E-SRW IN-HI I2T 4In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 90 A 600 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC - 40 C + 80 C IP20 RGS1 90 mm 17.8 mm 35.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE-1X DC IN-ZC 600V 50A-PLUG IN 14In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 600 VAC 2 Form A (DPST-NO) Zero Switching 4 VDC to 32 VDC 24 mA - 40 C + 80 C IP20 RK2 58 mm 44.5 mm 33 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE-1X DC IN-ZC 600V 75A-PLUG IN 1In Stock
4Expected 11/05/2026
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 75 A 600 VAC 2 Form A (DPST-NO) Zero Switching 4 VDC to 32 VDC 24 mA - 40 C + 80 C IP20 RK2 58 mm 44.5 mm 33 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE-2X DC IN-ZC 230V 50A-PLUG IN 7In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 600 VAC 2 Form A (DPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 RKD2 58 mm 44.5 mm 33 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE-2X DC IN-ZC 600V 50A-PLUG IN 12In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 600 VAC 2 Form A (DPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 RKD2 58 mm 44.5 mm 33 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 50A 24-265 VAC LED 19In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 75A 24-265 VAC LED 12In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 230 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 75A 4.5-32 VDC LED 13In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 400V 50A 4.5-32 VDC LED 17In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 400 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 25A 24-265 VAC LED 9In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 50A 24-265 VAC LED 14In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 25A 24-265 VAC LED 9In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 600 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 50A 24-265 VAC LED 3In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 25A 4.5-32 VDC LED 14In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR AS 400V 25A 4-20MA 8In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 400 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 20 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 400V 40A 3-32 VDC LED 600VP VARISTOR 8In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 400 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 13 mA - 20 C + 70 C IP20 RS1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR SENSE ZS 230V 25A PNP,NO 14In Stock
Min.: 1
Mult.: 1

Solid State Relays RA
Carlo Gavazzi Solid State Relays - SSRs SSR2POLE ZS 230V 25A RES 6In Stock
22Expected 25/02/2026
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 230V 40A PIN IP 17In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 230 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 40A RES 7In Stock
33Expected 08/06/2026
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 480 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 40A IND 13In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 40 A 480 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 480V 50A 9In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 90 VAC to 280 VAC, 90 VDC to 280 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 50A 24-265VAC VDE 7In Stock
Min.: 1
Mult.: 1
Solid State Relays RAM
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 25A 3-32VDC VDE 6In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 RAM 58.2 mm 44.8 mm 28.8 mm