Sensata Solid State Relays - SSRs

Results: 2.473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs 50A 480VAC, DC In Panel Mnt IP00 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 5 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 90A,Univ input,ZC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW 48 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/20A 4-32VDC 28In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C IP00 Power Plus DC Each
Crydom Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std 19In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C IP20 DR22 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 26In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, ZC 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 75A 480VAC, DC In Panel Mnt IP00 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 75 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 7In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 10In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Bulk
Crydom Solid State Relays - SSRs 25A 0 Crossing Out 4-32Vdc In No Snub 19In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 4-20mA 4In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 4 mA to 20 mA - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP00 Evolution Dual 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 55In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-10A 3-32VDC 22In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 4-32VDC 21In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 11In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs Plug In 48VDC 5A 35-72VDC Control 105In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) MOSFET 48 VDC to 72 VDC 10.8 mA to 16.3 mA - 30 C + 80 C ED 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, TP 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 125A/480Vac DC In ZC 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/10A 4-32VDC 38In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Each