DLC-02

MEAN WELL
709-DLC-02
DLC-02

Mfr.:

Description:
Controller Accessories DALI-2 controller function 7.68W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
30
Expected 23/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,00 € 250,00 €
238,13 € 1.190,65 €
227,64 € 2.276,40 €
226,06 € 4.521,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Controller Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DLC-02
Controller Accessories
DIN Rail Mount
Digital
OLED
144 mm x 90 mm x 58.3 mm
Brand: MEAN WELL
Factory Pack Quantity: 30
Subcategory: Controllers
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

DLC-02 DALI Controllers/Gateways

MEAN WELL DLC-02 DALI Controllers/Gateways are multi-master application controllers that obtain DALI-2 system information from the DALI input device and control the DALI ECGs to make lighting effects. Devices in the DALI bus can be scanned, configured, and set through the PC software, allowing simple DALI lighting system installations. The DLC-02 devices adopt Class II with an insulated plastic casing and DIN-rail mounting design (144mm in width), which can be quickly installed in the distribution box for easy integration with other building automation products. The series also complies with the latest DALI-2 controller regulation and provides 2 channels of DALI bus output.

FEATURED PRODUCTS
MEAN WELL