+ 55 C PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, With Display 3In Stock
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VDC, Ethernet, With Display 5In Stock
2Expected 16/10/2026
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Static Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 12-24 VDC 9In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 110-240 VAC/DC 2In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 240 V 110 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 12-24 VDC 9In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VAC/DC 2In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 110-240 VAC/DC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 240 V 110 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VDC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm

IDEC PLC Controllers 3.8 PLC+HMI Color Sink Output
3In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Transistor LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 61.6 mm
Siemens PLC Controllers LOGO 230RCE, 8DI/4DO 400 BLOCKS 37In Stock
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Controllers LOGO 230RCEo. 8DI/4DO.400 Blocks 13In Stock
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO 24RCEO. 8DI/4DO. 400 Blocks 7In Stock
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
KUNBUS PLC Controllers RevPi AIO 50In Stock
113Expected 09/09/2026
Min.: 1
Mult.: 1

4 Input 2 Output DIN Rail Mount 24 VDC 12 VDC Analog Analog RevPi AIO IP20 - 30 C + 55 C 111 mm x 23 mm x 96 mm


IDEC PLC Controllers SmartRelay CPU 12-24VDC 115In Stock
16On Order
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 12 VDC, 24 VDC 12 VDC, 24 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Phoenix Contact PLC Controllers IB IL AO 2/U/BP-PAC 35In Stock
Min.: 1
Mult.: 1

IB IL IP20 - 25 C + 55 C
IDEC PLC Controllers 3.8 PLC+HMI Color Silvr Bezel
1In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Panel Mount 24 VDC Sink Relay Serial TFT LCD FT1A - 20 C + 55 C 104.5 mm x 65.5 mm x 53.7 mm
Siemens PLC Controllers LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 5In Stock
108On Order
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Controllers LOGO 24CEo. 8DI(4AI)/4DO. 400 Blocks 4In Stock
Min.: 1
Mult.: 1

8 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC LOGO! 8.4 - 20 C + 55 C 71.5 mm x 58 mm x 90 mm


IDEC PLC Controllers SmartRelay CPU 100-20VAC-DC 7In Stock
19Expected 16/09/2026
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Phoenix Contact PLC Controllers IB IL RS 485-ECO 8In Stock
Min.: 1
Mult.: 1

IP20 0 C + 55 C
Phoenix Contact PLC Controllers IB IL AI 4/I/4-20ECO 9In Stock
Min.: 1
Mult.: 1

Analog Input Module IP20 0 C + 55 C
Phoenix Contact PLC Controllers IB IL AO 4/U/0-10ECO 17In Stock
Min.: 1
Mult.: 1

IP20 0 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 DI 16-PAC 29In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 DO 2-2A-PAC 27In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 DO 4-PAC 11In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C