DTK4848C12

Delta Electronics
108-DTK4848C12
DTK4848C12

Mfr.:

Description:
Temperature Controllers Temp Controller, 48X48mm DC Current 4-20mA RS-485 Communication, 2 Alarm outputs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 04/06/2026
Factory Lead Time:
69
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,12 € 79,12 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Temperature Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Current
Panel Mount
100 VAC
240 VAC
48 mm x 48 mm x 60 mm
IP65
DTK
LCD
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Delta Electronics
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTK Temperature Controllers

Delta Electronics DTK Temperature Controllers are designed to offer high-performance and reliable temperature control solutions. These controllers include a high-resolution LCD display, making it easy for users to monitor the temperatures of any environment. The DTK temperature controllers feature a 100ms high-speed sampling rate, versatile control options, and an RS-485 communication option (North American models). These controllers are IP66 ingress-protected and certified to UL and CE standards. The DTK temperature controllers are used in applications such as rubber and plastics, electronics industries, food packaging, and HVAC.