333039

Soldered
392-333039
333039

Mfr.:

Description:
Ethernet Modules Ethernet controller W5500 board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
9
Expected 20/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,20 € 16,20 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Ethernet Modules
RoHS:  
Ethernet Controllers
SPI
Brand: Soldered
Dimensions: 54 mm x 38 mm
Packaging: Bulk
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

333039 Ethernet Controller W5500 Board

Soldered 333039 Ethernet Controller W5500 Board enables fast and reliable internet connection for Dasduino projects. This board features an RJ-45 connector for Ethernet cable connection and the connection to Dasduino via the SPI protocol. The 333039 controller W5500 board supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE protocols. Typical applications include smart home automation systems, IoT devices with web connectivity, and exploring the world of networked electronics with Dasduino.

FEATURED PRODUCTS
SOLDERED