CUI Inc. DC/DC Converters - Chassis Mount

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 14In Stock
36Expected 23/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 33In Stock
144On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 43In Stock
36Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 12In Stock
25Expected 05/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount 69In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 29In Stock
75On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount 8In Stock
15On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10-36 Vdc input, +/-15 Vdc, 1 A, dual regulated output, chassis mount 14In Stock
15Expected 16/02/2026
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19-74 Vdc input, +/-15 Vdc, 1 A, dual regulated output, chassis mount 14In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10-36 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount 64In Stock
96Expected 01/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18-75 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount 94In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 48 V 18 V 75 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 12 Vdc, 4.16 A, single output, chassis mount 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 12 V 4.16 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 28 Vdc, 1.78 A, single output, chassis mount 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 28 V 1.78 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 8In Stock
64Expected 06/02/2026
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single output, chassis mount 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W