1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors High Speed Optocouplers HS Phototransistor 5.428In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 35 % 16 mA 1.33 V 5 ns 5 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube

Vishay Semiconductors High Speed Optocouplers 1Mbd Open Collector Single Channel 3.138In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 4000 Vrms Phototransistor 35 % 16 mA 1.6 V 3 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel

Vishay Semiconductors High Speed Optocouplers 1Mbd Open Collector Single Channel 2.383In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 4000 Vrms Phototransistor 36 % 16 mA 1.6 V 3 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% 1.958In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP 3.199In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-2 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 2.562In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 720In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP 32In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-2 Reel, Cut Tape

onsemi High Speed Optocouplers 8-PIN DIP HI SPEED TRANSISTOR 4.784In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 55 C + 100 C 6N135M Tube
onsemi High Speed Optocouplers HI-SPEED SM LEAD BEND 3.399In Stock
Min.: 1
Mult.: 1
Max.: 260
: 1.000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C 6N136M Reel, Cut Tape
onsemi High Speed Optocouplers 1 Mbit/s SCHS Transistor Output 3.000In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C FOD050L Tube
onsemi High Speed Optocouplers 1Mbit/s HS Dual Channel Tran-1kV/us 2.218In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOIC-Narrow-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C FOD053L Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1 Mbit/s SCHS Transistor Output 6.378In Stock
9.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 3.000

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Tube
onsemi High Speed Optocouplers 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler 5.451In Stock
Min.: 1
Mult.: 1
Max.: 150

Through Hole SOIC-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0453 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 3.094In Stock
Min.: 1
Mult.: 1
Max.: 220

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 2.7 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 40 C + 85 C HCPL0500 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 6.461In Stock
6.000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 750

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0501 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 7.444In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0501 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1 Mbit/s SCHS Transistor Output 5.984In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0531 Tube
onsemi High Speed Optocouplers 1Mbit/s HS Single Trans Output Coupler 2.567In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 780
: 2.500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0531 Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8PW 1MB 2-CH DIP 1.921In Stock
Min.: 1
Mult.: 1
Max.: 70

1 Mb/s 16 mA 1.5 V HCPL2531M Tube
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 1.984In Stock
Min.: 1
Mult.: 1
Max.: 100

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 3.785In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 4.222In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 14.2MM Optocoupler (1MBd) 839In Stock
1.440Expected 05/02/2027
Min.: 1
Mult.: 1

SMD / SMT SO-8 Stretched 1 Channel 1 Mb/s 1500 Vrms Open Collector 50 % 20 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 105 C ACNT Tube
Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd 681In Stock
4.100On Order
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 3750 Vrms Open Collector 130 % 3 mA 1.5 V 5 V 8 mA 36 mW - 40 C + 105 C ACPL Tube