FIT0701

DFRobot
426-FIT0701
FIT0701

Mfr.:

Description:
Cameras & Camera Modules 0.3 MegaPixels USB Camera for Raspberry Pi / NVIDIA Jetson Nano / UNIHIKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
USB Cameras
640 x 480
USB
0.3 MegaPixels USB Camera for Raspberry Pi and NVIDIA Jetson Nano
5 V
MJPG, YUV
- 20 C
+ 70 C
30 mm x 25 mm x 21.4 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99

FIT0701 USB Camera Module

DFRobot FIT0701 USB Camera Module is a driver-free camera with 30W pixels and 640 x 480 resolution designed for Raspberry Pi and NVIDIA. This DFRobot USB camera module comes with a compact size of 30mm x 25mm x 21.4mm, which allows the module to be embedded in a variety of devices. The FIT0701 module is suitable for face identification, image recognition, security and protection, and remote teaching applications.