SM-RVT101HVDNWN00

Riverdi
166-SMRVT101HVDNWN00
SM-RVT101HVDNWN00

Mfr.:

Description:
TFT Displays & Accessories 10.1" HB,IPS, No Frame

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,44 € 104,44 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
210 mA to 1.2 A
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
MIPI DSI
Without Touch Panel
LED
1000 cd/m2
220.06 mm x 138.7 mm
229.46 mm mm x 149.1 mm mm x 10.82 mm
5 V
Full Viewing Angles (IPS), High Brightness, High Quality
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: Toradex DSI Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays

Riverdi RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays are high-resolution and brightness displays equipped with a Mobile Industry Processor Interface Display Serial Interface (MIPI DSI). Typical surface luminance is up to 1000cd/m2, meaning these TFT displays are bright even outdoors. The full viewing angles allow the user to interact with the display naturally and intuitively from every side. High resolutions provide crisp and clear colors.