FIT1030

DFRobot
426-FIT1030
FIT1030

Mfr.:

Description:
Display Modules This is a 7-inch, 1024x600 multi-touch display engineered specifically for the LattePanda IOTA and LattePanda 3 Delta single-board computers. It utilizes an eDP (Embedded DisplayPort) interface, ensuring native, low-level integration for superior per

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 08/06/2026
7
Expected 02/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,58 € 58,58 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Modules
RoHS:  
LCD Displays
7 in
1024 x 600
I2C
Brand: DFRobot
Dimensions: 164 mm x 96 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Display Modules
Subcategory: Displays
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7" eDP IPS Touch Narrow Bezel Display

DFRobot 7" eDP IPS Touch Narrow Bezel Display is a high-quality display designed for the LattePanda IOTA and LattePanda 3 Delta single-board computers (SBCs). This DFRobot display offers vibrant visuals and responsive touch functionality in a compact form factor. Featuring an IPS panel with a resolution of 1024×600, this display delivers sharp images, wide viewing angles, and accurate color reproduction. The narrow bezel design maximizes screen space while maintaining a sleek, modern look, making the display ideal for embedded projects, interactive kiosks, and portable computing solutions. Equipped with an eDP interface and capacitive touch support, the display ensures smooth performance and easy integration for developers and makers seeking a reliable display solution.