Common Anode 7 Segment LED Displays & Accessories

Results: 667
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 17mcd 2V Br Green 1.340In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 m x 3 mm Bright Green 570 nm Common Anode 10 mcd, 17 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 24mcd 3V Blue 0.2in 1.385In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Anode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.227In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9.180In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 904In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 13.245In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED SMD LED DISPLAY 2.000In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories Red 7 Segment Display 4.663In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 12 mm x 7.3 mm x 3.75 mm Red 630 nm Common Anode 5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories Red 7 Segment Display 4.769In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.3 mm x 10.16 mm 12.9 m x 9.63 mm x 6.36 mm Red 630 nm Common Anode 24 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.145In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 21mcd 2V Bright Green 1.427In Stock
Min.: 1
Mult.: 1
: 1.100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 570 nm Common Anode 12 mcd, 21 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT 1.016In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 625 nm Common Anode 1900 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Red 625nm Common Anode 4.016In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.224In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Green CA black 3.326In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 568 nm Common Anode 6.5 mcd 20 mA 2.08 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Green 571nm 0.8in 7 Segment 940In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Green 571 nm Common Anode 1500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 1.193In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 7.6 mm Red 645 nm Common Anode 600 ucd 1 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment 1.233In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Anode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories Tri Green 568nm Common Anode 1.975In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY 1.291In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 630 nm Common Anode 47 mcd 20 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 1.701In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Red 617 nm Common Anode 6900 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 164In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 625 nm Common Anode 8000 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4.894In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 2.104In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Anode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 937In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 637 nm Common Anode 700 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole Tube