ROHM Semiconductor LCD Drivers

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor LCD Drivers LOW LCD DRIVERS 1.998In Stock
Min.: 1
Mult.: 1

140 Segment 104 Hz 5.5 V 2.5 V 40 uA 850 mW - 40 C + 85 C SMD/SMT Tray
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Driver for Automotive Application 14.773In Stock
Min.: 1
Mult.: 1
: 2.500

80 Segment 300 kHz VQFN-32-FBV050 6 V 2.5 V 30 uA 700 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 3wire 2.5-5.5V SSOP-B40 Line/Frame 2.589In Stock
Min.: 1
Mult.: 1
: 2.000

108 Segment 104 Hz SSOP-B40 5.5 V 2.5 V 40 uA 700 mW BU9795AFV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 1.8-3.6V VQFP64 Line/Frame 989In Stock
Min.: 1
Mult.: 1
: 1.000

196 Segment 4 MHz VQFP-64 3.6 V 1.8 V 130 uA 1 W BU97981KV - 30 C + 75 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 3.531In Stock
Min.: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A-32 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 1.830In Stock
Min.: 1
Mult.: 1
: 1.500

140 Segment 300 kHz VQFP-48 5.5 V 2.5 V 40 uA 600 mW BU9795B - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 14.792In Stock
Min.: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V TSSOP-C48V Lne/Frme 3.266In Stock
Min.: 1
Mult.: 1
: 2.000

148 Segment 1 MHz TSSOP-C48V 6 V 2.7 V 15 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1.570In Stock
Min.: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-48 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame 1.983In Stock
Min.: 1
Mult.: 1
: 2.000

112 Segment 73 Hz SSOP-40 3.6 V 1.8 V 48 uA 800 mW BU97931FV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V SSOP-B40 Line/Frame 899In Stock
Min.: 1
Mult.: 1
: 2.000

116 Segment 1 MHz SSOP-B-40 6 V 2.7 V 15 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 990In Stock
Min.: 1
Mult.: 1
: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1.095In Stock
Min.: 1
Mult.: 1
: 2.500

48 Segment 300 kHz VQFN-24 6 V 2.5 V 250 uA 270 mW 135 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame 1.285In Stock
Min.: 1
Mult.: 1
: 1.500

VQFP-48 BU9795AKV SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V TQFP100V Line/Frame 440In Stock
Min.: 1
Mult.: 1
: 500

445 Segment 1 MHz TQFP-100V 6 V 2.7 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 984In Stock
Min.: 1
Mult.: 1
: 1.000

216 Segment VQFP-64 6 V 2.7 V 15 uA BU97510CKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 3.500In Stock
Min.: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 1.585In Stock
Min.: 1
Mult.: 1
: 1.000

335 Segment 1 MHz VQFP-80 6 V 2.7 V 370 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 710In Stock
Min.: 1
Mult.: 1
: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 313In Stock
Min.: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 123In Stock
Min.: 1
Mult.: 1
: 1.000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Driver for Automotive application 981In Stock
Min.: 1
Mult.: 1
: 1.000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385In Stock
Min.: 1
Mult.: 1
: 1.500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFP64 Line/Frame 909In Stock
Min.: 1
Mult.: 1
: 1.000

200 Segment 300 kHz VQFP-64 6 V 2.5 V 20 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 440In Stock
Min.: 1
Mult.: 1
: 1.000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA BU97520AKV - 40 C + 85 C SMD/SMT Reel, Cut Tape