Lumissil LED Lighting Driver ICs

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Lumissil LED Lighting Driver ICs 2-RGB/6-LED LED DRIVER, UTQFN12, 2mm2mm, T&R 2.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000
6 Output 40 mA UTQFN-12 5.5 V 2.7 V 440 Hz - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE,WFQFN-32, 5mm5mm, T&R 1.927In Stock
Min.: 1
Mult.: 1
Reel: 2.500

18 Output Buck, Buck-Boost 100 mA WFQFN-32 16 V 4.5 V 33 MHz - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs SIX-CHANNEL LINEAR LED DRIVER WITH SEQUENTIAL TURN ON AND POWER SHUNT 2.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500
6 Output 75 mA eTSSOP-20 40 V 5 V - 40 C + 150 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs LOCAL DIMMING 244 MATRIX LED DRIVER, QFN-48, 6mm6mm, T&R 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

60 mA QFN-48 16 V 4.3 V 33 MHz - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs 28 Channel LED Driver 30.668In Stock
Min.: 1
Mult.: 1
Reel: 2.500

28 Output Boost, Buck 38 mA QFN-36 5.5 V 2.7 V 3 kHz, 22 kHz Adjustable IS31FL3235A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 36-Channel 23.126In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Charge Pump Rgbw Led Driver 2.805In Stock
Min.: 1
Mult.: 1
Reel: 2.500
4 Output Charge Pump 80 mA QFN-16 5.5 V 2.7 V 1 MHz Adjustable IS31FL3195 - 40 C + 85 C I2C Control Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18-Ch LED Drvr 17.999In Stock
32.500Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

18 Output Boost, Buck 38 mA QFN-24 5.5 V 2.7 V 400 kHz Adjustable IS31FL3218 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 3.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 Output Boost, Buck 34 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3731 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel 2.7-5.5V I2C LED Driver 5.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 Output Boost, Buck 38 mA eTQFP-48 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-channel led driver, QFN-44(5.0mm x 5.0mm),T&R 4.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500
36 Output Boost, Buck 23 mA QFN-44 5.5 V 2.7 V 127 Hz to 128 kHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 12-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-20 (3.0mm x 3.0mm) 3.140In Stock
Min.: 1
Mult.: 1
Reel: 2.500

12 Output Boost 38 mA QFN-20 5.5 V 2.7 V 24 kHz Adjustable IS31FL3206 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 Channel LED Driver, 76mA with WB, QFN28 (4mm x 4mm), T&R 2.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

18 Output Boost, Buck 76 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3209 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R 4.033In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 1 MHz Adjustable IS31FL3237 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 12-Channel LED Driver, QFN-20 (3.0mm x 3.0mm), Selectable PWM Frequency, T&R 3.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500
QFN-20 - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 16n(n=1-8) or 159 LED Matrix with PWM Control and Dot Correction, QFN-32 (4mm4mm), T&R 1.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 Output Boost, Buck 35 mA QFN-32 5.5 V 2.7 V 1 MHz Adjustable IS31FL3729 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape

Lumissil LED Lighting Driver ICs Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Buck 2 A eTSSOP-16 60 V 5 V 6 V - 40 C + 150 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 8-Channel LED Driver 1.132In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output Boost, Buck 90 mA QFN-16 5.5 V 2.7 V 100 Hz Adjustable IS31BL3230 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil IS32LT3957A-ZLA3-TR
Lumissil LED Lighting Driver ICs High voltage led lighting controller with fault protection, Analog dimming down to 10%, eTSSOP-16, (5.0mm x 6.4mm), T&R 3.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck, SEPIC eTSSOP-16 75 V 5 V 100 kHz to 1 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP ( 5.0mm x 6.0mm), T&R 4.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost 200 mA SOP-8 40 V 2.9 V 1 kHz 40 V IS32LT3178 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 (2.90mm x2.8mm), T&R 261In Stock
Min.: 1
Mult.: 1
Reel: 3.000
1 Output Boost 200 mA SOT-23-6 40 V 2.9 V 1 kHz 40 V IS32LT3178 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
Lumissil LED Lighting Driver ICs 3-Ch Fun LED Drvr 892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Boost 42 mA DFN-10 5.5 V 2.7 V 400 kHz Adjustable IS31FL3193 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 6-Ch Fun LED Driver 671In Stock
2.500Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

6 Output Boost 40 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3196A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-28 (4.0mm x 4.0mm) 373In Stock
2.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

18 Output Boost, Buck 38 mA QFN-28 5.5 V 2.7 V 23 kHz Adjustable IS31FL3208A - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18-Channel LED driver, QFN-28 (4.0mm x 4.0mm) 1.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500
18 Output Boost, Buck 78 mA QFN-28 5.5 V 2.7 V 1 MHz Adjustable IS31FL3238 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape