Multimode Fibre Optic Receivers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fibre Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance
Broadcom / Avago Fibre Optic Receivers LT RX SC PORT Pb-Fre e
3.116On Order
Min.: 1
Mult.: 1

Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet SC 2 km
Broadcom / Avago Fibre Optic Receivers RX DC-50MBd ML 820nm SMA
403On Order
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial SMA 2 km
Broadcom / Avago Fibre Optic Receivers RX 100kBd-50MBd 820nm ST Thread
238Expected 16/10/2026
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 3 km
Broadcom / Avago Fibre Optic Receivers VERTICAL 5MBAUD Rx 3.3V + 5V
400Expected 27/01/2027
Min.: 1
Mult.: 1

Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fibre Optic Receivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
463On Order
Min.: 1
Mult.: 1

Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2.7 km
Broadcom / Avago Fibre Optic Receivers Lo Cos 125MHZ FO Rx w/SC Port Pf
189Expected 07/08/2026
Min.: 1
Mult.: 1

Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SC 2.7 km
Broadcom / Avago HFBR-2416MZ
Broadcom / Avago Fibre Optic Receivers 125MHz Anlg FO ST M Pt Rx Pb-Free
131Expected 06/08/2026
Min.: 1
Mult.: 1

Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2.7 km
Broadcom / Avago Fibre Optic Receivers RX 100kBd-50MBd 820nm ST Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Receivers 820 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 3 km
Amphenol Aerospace Fibre Optic Receivers multi-mode 4.25Gbps fiber optic receiver N/A

Receivers 850 nm 4.25 GBd Multimode Through Hole VCSEL 3.3 V - 40 C + 85 C Ethernet, Fibre Channel
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 200 kbps Non-Stocked
Min.: 100
Mult.: 100

Receivers 850 nm 200 kb/s Multimode Through Hole 300 ns, 100 ns 4.5 V to 16 V - 40 C + 85 C Ethernet No Connector
Optek / TT Electronics Fibre Optic Receivers Fiber Optic Receiver 200 kbps Non-Stocked
Min.: 200
Mult.: 200

Receivers 850 nm 200 kb/s Multimode Through Hole 300 ns, 100 ns 4.5 V to 16 V - 40 C + 85 C Ethernet No Connector