Infrared Receivers

Results: 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR Sensor IC 1.792In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 2.150In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Minimold AGC6 38kHz 2.5-5.5V 3.632In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 3.098In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.478In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 4.005In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 2.852In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Heimdall 38kHz 2.926In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Minimold AGC6 56kHz 2.5-5.5V 5.393In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 2.185In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4.059In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4.371In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 1.386In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 30 kHz to 60 kHz 1.8 m 75 deg 5 mA 2 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Mold AGC4 38kHz 2.5-5.5V 5.044In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers 38kHz AGC4 2.5-5.5V Extended Temperature 3.038In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT 38 kHz 45 m 75 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Panhead 38kHz AGC3 3.859In Stock
Min.: 1
Mult.: 1
: 1.190

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver Module 9.255In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.481In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,HEIMD,56KHZ 3.719In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 56 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Heimdall Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 4.580In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ,-e3 1.942In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 5 mA 2.5 V to 5.5 V 450 uA - 25 C + 85 C Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 5.464In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 56KHZ 2.153In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 7.181In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC5 2.291In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape