PLT5 522FA_P

ams OSRAM
720-PLT5522FA_P-M12
PLT5 522FA_P

Mfr.:

Description:
Laser Diodes Metal Can TO56 PLT5 522FA_P Green Laser Diode in TO56 Package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,07 € 106,07 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
- 20 C
+ 60 C
TO-56-3
PLT5 522FA_P
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Laser Diodes
Factory Pack Quantity: 50
Subcategory: Lasers
Tradename: Metal Can
Part # Aliases: Q65113A5300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Metal Can® TO56 PLT5 522FA_P Green Laser Diode

ams OSRAM Metal Can® TO56 PLT5 522FA_P Green Laser Diode is optimized for life-science applications and point-of-care instruments. The PLT5 522FA_P features a 514nm (±1nm) typical emission wavelength and a 50mW optical output power. This device provides a highly efficient radiation source for continuous wave and pulsed operation. The PLT5 522FA_P is an ideal alternative to expensive argon-ion laser devices.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.