ams OSRAM White LEDs

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White OSLON Boost 7.598In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs GW PSLM31.FM 21.650In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 8.68 cd 27 lm 90 120 deg 65 mA 2.77 V 180 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM31.FM Reel, Cut Tape
ams OSRAM GW VJLPL1.CM-K3LX-XX51-1-350-R18
ams OSRAM White LEDs 4.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 6500 K GW VJLPL1_Cx Reel, Cut Tape
ams OSRAM White LEDs 538In Stock
Min.: 1
Mult.: 1
Reel: 600

Neutral White 6500 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs 708In Stock
1.200Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 600

Neutral White 5000 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 1.497In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 2700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 2.585In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT SMT-2 Warm White 4000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C Square GW Q9LR34.EM Reel, Cut Tape
ams OSRAM White LEDs 4.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000
White 1.96 cd 6.02 lm 120 deg 20 mA 3.08 V 62 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELSS2.RA Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 2.083In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 2700 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs White LED, 2 Channel OSLON Compact PL 3.612In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs White 253 cd 780 lm 120 deg 1 A 6.3 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM2.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 1.686In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs 1.494In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
ams OSRAM White LEDs KW CSLPM1.TG 2.793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs White 1.4 A 3 V - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White MINITOPLED 23.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 12.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 14.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs LUW CRBP.01 7.852In Stock
10.800Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs White 58.2 cd 185 lm 120 deg 350 mA 2.9 V 1 W 3 mm 3 mm 2.02 mm - 40 C + 125 C LUW CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 3.705In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 2.85V 5mA 55.957In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0402 (1005 metric) White 5600 K 270 mcd 1.05 lm 160 deg 15 mA 2.8 V 14 mW 1 mm 0.5 mm 0.35 mm - 40 C + 85 C White Rectangular Diffused LW QH8G Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 49.801In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 50 mA 2.9 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.6 mm x 2.4 mm Rectangular Diffused LW T6SH.CB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White Diffused 58.971In Stock
106.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 24.613In Stock
28.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 10.811In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs Cool White 5500K 1.110In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT MCPCB - Starboard Cool White 5500 K 315 lm 75 95 deg 1 A 3.6 V 3.6 W 19.9 mm 19.9 mm 4.1 mm - 40 C + 150 C Colorless 3.2 mm Dome Water Clear LZ1-10CW02 Tray
ams OSRAM White LEDs Cool White 319In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 5500 K 435 cd 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C Colorless 5.6 mm Dome Water Clear LZ4-00CW08 Reel, Cut Tape