LED - High Power White LEDs

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs 1.471In Stock
Min.: 1
Mult.: 1
: 2.000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
Luminus Devices White LEDs 759In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 1.060In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 270In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
ams OSRAM White LEDs 301.719In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
Lumileds White LEDs 3000K 70CRI 19.916In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 19.250In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 746 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 19.337In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 636 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI 15.950In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 737 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 80CRI 19.952In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 690 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 19.933In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 727 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1.863In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 1.708In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 3.656In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3.651In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3.568In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3.787In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 5700 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3.683In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 2.715In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
Luminus Devices White LEDs
990Expected 19/05/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs
990Expected 05/05/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs
498Expected 11/05/2026
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5000 K 680 lm 70 120 deg 1.5 A 2.9 V 22 W - 40 C + 100 C SST-40 Reel, Cut Tape
Luminus Devices White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 355 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel
Luminus Devices White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 355 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel
Luminus Devices White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 375 lm 95 120 deg 1.5 A 2.8 V 13 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel