Common Anode RGB LEDs Multi-Colour LEDs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Soldered Multi-Colour LEDs RGB, LED, 5mm, common anode, plus 1.028In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole 25 deg 60 mA 2.3 V, 3.4 V Colorless Round Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTW SMT 2.1x10mm Full Color Top LED Waterclear 17.101In Stock
Min.: 1
Mult.: 1
: 3.500

RGB LEDs SMD/SMT Red, Green, Blue 630 nm, 515 nm, 465 nm 120 deg 10 mA 2 V, 2.8 V, 2.8 V 37.5 mW, 45 mW, 45 mW Colorless 1.6 mm Round Waterclear
Wurth Elektronik Multi-Colour LEDs WL-SFTW SMT 3.5x1.9mm Full Color Top LED Waterclear 3.722In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 0101 (3228 metric) Red, Green, Blue 625 nm, 525 nm, 470 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 65 mW, 100 mW, 100 mW Colorless 2.4 mm Round Waterclear
Kingbright Multi-Colour LEDs 5MM RGB LED 5.733In Stock
12.000Expected 14/09/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 50 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 5 mm Dome Water Clear
Kingbright Multi-Colour LEDs 5MM RGB LED 9.035In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 60 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 5 mm Dome Diffused
ams OSRAM Multi-Colour LEDs 24.341In Stock
39.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
Wurth Elektronik Multi-Colour LEDs WL-SFCC 2/3V 120 deg Red, Green and Blue 2.170In Stock
36.000On Order
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0.95 mm x 0.95 mm x 0.25 mm RGB 623 nm, 525 nm, 465 nm 120 deg 10 mA 2 V, 3 V Colorless Square Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFSW 2.8/3/2 Volt Red, Green and Blue 2.313In Stock
6.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 3.2 mm x 1.6 mm RGB 620 nm, 525 nm, 465 nm 120 deg 20 mA 2 V, 2.8 V, 3 V Colorless Round
Wurth Elektronik Multi-Colour LEDs WL-SFRW SMT LED Full-color Rev 5.330In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 632 nm, 520 nm, 468 nm 120 deg 20 mA 2 V, 3.3 v, 3.3 V 60 mW, 90 mW, 90 mW Colorless 1.6 mm x 1.4 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD PLCC4, 1515, TOP VIEW, RGB 18.623In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1.55 mm x 1.55 mm x 0.55 mm RGB 477 nm, 534 nm, 630 nm 120 deg 5 mA 2.3 V, 3.4 V Colorless Square Diffused

Lumex Multi-Colour LEDs RGB 632/518/465nm 30/40/20mcd 120 Deg 67.798In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 632 nm, 518 nm, 465 nm 120 deg 2 mA 2.15 V, 2.95 V, 2.85 V 30 mW, 60 mW, 95 mW Colorless Water Clear
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB Micro SIDELED M3806 9.121In Stock
12.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT RGB 470 nm, 520 nm, 625 nm 120 deg 30 mA 2.2 V, 3 V, 3.1 V Colorless Rectangular
Broadcom / Avago Multi-Colour LEDs 1716 PLCC4 BB RGB Epoxy 1.887In Stock
21.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 10.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 5 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Dialight Multi-Colour LEDs 5mm RGB WC LED w4 leads 1.479In Stock
5.200Expected 14/10/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 50 deg 20 mA 2.2 V, 3.2 V, 3.2 V 80 mW, 108 mW Colorless 5 mm Dome Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFCC SMT LED Full-color Chip 1.381In Stock
12.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 625 nm, 522 nm, 465 nm 140 deg 5 mA 2 V, 2.7 V, 2.8 V 24 mW Colorless Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCW 2/3/3.2 Volt Red, Green and Blue
8.497Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 470 nm 30 deg 20 mA 2 V, 3 V, 3.2 V Colorless 1.4 mm Dome
LITEON Multi-Colour LEDs SMD LTST-FS63HBGED PLCC TYPE Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT RGB 632 nm, 516 nm, 628 nm 130 deg 30 mA 2.7 V, 3.25 V, 3.35 V 81 mW, 97.5 mW, 100.5 mW Colorless Rectangular Diffused