ERP LED Drivers Power Supplies

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 37.8W 24-42V 900mA CC Tri-Mode Dim

Constant Current (CC) 900 mA 24 VDC to 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies

Constant Current (CC) 455 mA to 1.4 A 55 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB50W IP20


ERP LED Power Supplies

Constant Current (CC) 1.8 A 49.5 VDC 65 W 120 VAC to 277 VAC With Dimming 2 Output Chassis Mount 257 mm (10.118 in) 29 mm (1.142 in) 25 mm (0.984 in) Industrial 60950-1 UL 8750 PKB65W IP20
ERP LED Power Supplies 23.8W 23-34V Tri Dim 350-700mA Program CC

Constant Current (CC) 350 mA to 700 mA 23 VDC to 34 VDC 27.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 37.8W 18-27V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 47.6W 23-34V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB50 IP20


ERP LED Power Supplies

PTB10W


ERP LED Power Supplies

PTB30W
ERP LED Power Supplies 96W 48V 2A CV IP20

Constant Voltage (CV) 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.2 mm (1.031 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 60W 12V 5A CV IP20

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED Power Supplies 60W 48V 1.25A CV IP20

Constant Voltage (CV) 1.25 A 48 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 33.6 W max, 800 mA Iout, 42 V max Vout

Constant Current (CC) 800 mA 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout

Constant Current (CC) 1.4 A 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 87 mm (3.425 in) 60 mm (2.362 in) 27.2 mm (1.071 in) Industrial ESP IP64
ERP LED Power Supplies 44.1W 24-42V 1050mA CC Tri-Mode Dim

Constant Current (CC) 1.05 A 24 VDC to 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 700 mA Iout, 18 V max Vout

Constant Current (CC) 700 mA 18 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 33.6W 24-42V 800mA CC Tri-Mode Dim

Constant Current (CC) 800 mA 24 VDC to 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 33.6W 14-24V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 14 VDC to 24 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies

Constant Current (CC) 210 mA to 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 70 mm (2.756 in) 40 mm (1.575 in) 29.5 mm (1.161 in) Industrial PTB15W IP20
ERP LED Power Supplies 260W 24V 10.83A CV IP66

Constant Voltage (CV) 10.83 A 24 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66