48 VDC LED Drivers Power Supplies

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 40W 48V 830mA CV IP20 Terminal Block
91In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated
27In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
ERP LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads
144In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 96W 48V 2A CV IP20 Terminal Block
65In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated
34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 200.1W 48V 4.17A CV+CC IP67
32In Stock
2On Order
Min.: 1
Mult.: 1

CV + CC 4.17 A 48 VDC 200.1 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67
MEAN WELL LED Power Supplies 240W 48V 5A CC+CV IP65 Io/Vo adj w/pot
35In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 240W 48V 5A CC+CV IP67 3in1 Dimming
34In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP67
MEAN WELL LED Power Supplies 60W 100-305VAC 48V 1.25A CV w/o Strain-Relief Matter Wireless Dimming
20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming
20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 480W 48V 10A Io/Vo fixed CV+CC
272In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 48 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP65 Adj W/Intrl Pot
247In Stock
512On Order
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP65 Rated
54In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV Terminal Block
20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming Terminal Block
7In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-BS
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch DALI-2 Dimming Terminal Block
8In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch DALI-2 Dimming W/Strain-Relief
13In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2S
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch W/Strain-Relief
18In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-S
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV Wiring Cable IP67
19In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 141.5 mm (5.571 in) 49 mm (1.929 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLN-60 IP67
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV 3in1 Dimming Wiring Cable IP67
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 141.5 mm (5.571 in) 49 mm (1.929 in) 32 mm (1.26 in) Industrial XLN-60-B IP67
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DALI-2 Dimming Wiring Cable IP67
8In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 141.5 mm (5.571 in) 49 mm (1.929 in) 32 mm (1.26 in) Industrial XLN-60-DA2 IP67
MEAN WELL LED Power Supplies 48V3.13A150.2W CC+CV IP65 Io/Vo Adj W/Pot
105In Stock
Min.: 1
Mult.: 1

CV + CC 3.13 A 48 VDC 150.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 240W 48V 5A CC IP67 W/Cable
92In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated
44In Stock
12Expected 04/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67