Monolithic Power Systems (MPS) LED Lighting Driver ICs

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 42V, 1.2A Buck-Boost or 3A Buck Synchronous LED Driver 777In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck-Boost 3 A QFN-19 42 V 6 V 2.3 MHz Adjustable MP7200 - 40 C + 125 C Overcurrent Protection (OCP) with Latch Off Mode, Configurable Thermal Derating via NTC Remote Temperature Sense, EMI Reduction Technique Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Single String, 3V Vin-min, 36V Vout Boost LED Driver 994In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 4 A TSOT23-8 36 V 3 V 200 kHz to 2.2 MHz 36 V - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs .5A 80V in Buck WLED Driver 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 500 mA SOIC-8 80 V 4.5 V 2 MHz MP46885 - 40 C + 85 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs High Performance Regulated Charge Pmp 9.027In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Charge Pump 110 mA TSOT-23-6 5 V 2.8 V 1.35 MHz 4.8 V to 5.2 V MP9361 - 40 C + 85 C Charge Pump Reel, Cut Tape

Monolithic Power Systems (MPS) LED Lighting Driver ICs 1.3MHz, 350mA Boost Converter 3.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 350 mA TSOT-23-5 6 V 2.5 V 1.4 MHz 3 V to 22 V MP3209 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified 726In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.7-5.5Vin, 1.5A Synchron Boost WLED 1.898In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost QFN-10 5.5 V 2.7 V 640 kHz 35 V MP3309 - 40 C + 125 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4Ch 350mA Boost WLED Controller 3.202In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost 180 mA SOIC-16 28 V 5 V 570 kHz MP3394S - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs High Efficiency 36V/1.5A Module Synchronous Step-down LED Driver with Integrated Inductor 1.387In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck 1.5 A QFN-17 36 V 4 V 2.2 MHz Adjustable MPM6010 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A 36V Buck w/LED Driver 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 3 A SOIC-EP-8 36 V 5 V 2 MHz MP2480 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 30V WLED Driver with Int Disconnect FET 4.983In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 1.8 A QFN-12 12 V 3 V 690 kHz 30 V MP3306 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2A Boost WLED Driver Phone camera flash 197In Stock
3.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 2 A WLCSP-9 5.5 V 2.7 V 4 MHz MP3331 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED Lighting Driver ICs 6-Channel, 50V Boost WLED Driver 393In Stock
Min.: 1
Mult.: 1
Reel: 500

6 Output Boost 45 mA TQFN-24 26 V 3 V 625 kHz, 1.25 MHz 50 V MP3387L - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED Lighting Driver ICs 7V-5.5V Program Fsw White LED Driver 259In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.6 A TSOT-23-8 5.5 V 2.7 V 2.22 MHz 35 V MP3307 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4.5V-28Vin, 4-Channe l Boost WLED Contro 476In Stock
Min.: 1
Mult.: 1
Reel: 500
4 Output Boost 350 mA SOIC-16 28 V 4.5 V 540 kHz Adjustable MP3398L - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2A 1MHz to 97% Effic Sync Buck analog 358In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410 - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 24V WLED Driver 27In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.3 A QFN-8 6 V 2.5 V 2.2 MHz 24 V MP3304 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Step-up White LED Driver 2.150In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 1.3 A QFN-14 6 V 2.5 V 2.2 MHz 36 V MP3308 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6 LED, 2.6 - 6Vin Switch Driver 492In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 20 mA TSOT-23-6 6 V 2.5 V 1.3 MHz 2.5 V to 25 V MP1518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6 LED, 2.5 - 36Vin Switch Driver 110In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 20 mA QFN-6 36 V 2.7 V MP1528 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs TRIAC Dimmable, Primary Side Control Offline LED Controller with Active PFC 340In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output MSOP-10 27 V 11 V - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface. 2.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000
2 Output Boost 2 A WLCSP-20 5.5 V 2.7 V 1 MHz, 2 MHz, 3 MHz, 4 MHz 5 V MP3336A - 40 C + 125 C I2C Control Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 50V 1.3A Boost WLED Driver 885In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 1.3 A QFN-10 25 V 4.5 V 1 MHz MP3310 - 20 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Unvrsl Input White LED Drvr 2.436In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 350 mA SOIC-8 450 V 12 V 110 kHz Adjustable MP4001 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel