Rectangular UV LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10.480In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV SMD Purple 395nm Water Clear 11.996In Stock
Min.: 1
Mult.: 1
: 3.000

1206 (3216 metric) Ultraviolet (UVA) 20 mA 3.7 V 395 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6.866In Stock
Min.: 1
Mult.: 1
: 3.000

1206 (3216 metric) Ultraviolet (UV) 20 mA 3.7 V 400 nm 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 400nm 26In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 400 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs 15In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 365 nm Rectangular Clear CBM-160X Tray
Luminus Devices UV LEDs UV 380nm 6In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 10.141In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7.545In Stock
12.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 527In Stock
12.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

1206 (3216 metric) Ultraviolet (NUV) 20 mA 3.7 V 405 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 390-395nm W/C Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 4.000
: 4.000

0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel