2359482-6

TE Connectivity
655-2359482-6
2359482-6

Mfr.:

Description:
Lighting Connectors Base Assembly, Light Controller, 2nd Gen, 3 Posn without Vent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 65.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Accessories
3 Position
15 A
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
LUMAWISE Endurance N+
Accessory Type: Base
Brand: TE Connectivity
Color: Black
Flammability Rating: UL 94 5VA
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Voltage Rating: 600 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536610000
USHTS:
8536610000
ECCN:
EAR99

LUMAWISE Endurance N+ Control Bases & Covers

TE Connectivity LUMAWISE Endurance N+ Control Bases and Covers are ANSI C136 compliant network lighting control accessories that provide protection from harsh conditions. The base assembly offers a power and signal interface solution between the network lighting control and a luminaire-mounted receptacle. The base assembly includes power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. Couple the base and the IK08-rated cover to achieve an IP66 seal rating.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.