LCB G6SP-DBFA-4J5L-Z

ams OSRAM
720-LCBG6SPA0342
LCB G6SP-DBFA-4J5L-Z

Mfr.:

Description:
Single Colour LEDs Converted Blue APT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
3535
Blue
19 lm
140 mA
3.3 V
Tinted
2.6 mm
Round
Diffused
LCB G6SP
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Height: 2.1 mm
Length: 35 mm
Luminous Intensity: 5.6 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 35 mm
Part # Aliases: Q65111A0342 LCB G6SP-DBFA-4J5L-0-140-R18-Z LCB G6SP-DBFA-4J5L-Z Q65111A0342
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Phosphor-Converted LEDs

OSRAM Phosphor Converted LEDs expand multiple LED families with brighter, more stable colours, utilising phosphor conversion technology. These phosphor-converted LEDs are blue pump GaN type LEDs with a phosphor coating over the chip, producing an altered, desired emitting colour.

In Stock: 1.094

Stock:
1.094 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,17 € 11,70 €
0,877 € 87,70 €
0,80 € 400,00 €
Full Reel (Order in multiples of 1000)
0,679 € 679,00 €
0,659 € 1.318,00 €
0,635 € 3.175,00 €
0,611 € 6.110,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.