Orange LEDs Single Colour LEDs

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs 604nm 0201 Heli-Um 0.6x0.3mm SMD LED 3.990In Stock
Min.: 1
Mult.: 1

Orange LEDs SMD/SMT 0201 (0603 metric) 611 nm Orange 10 mA 2.01 V Colorless Rectangular Clear APG0201 Reel
Kingbright Single Colour LEDs ORANGE WATER CLEAR 21.976In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 601 nm Orange 20 mA 2 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
New Energy Single Colour LEDs Red Orange 610-620nm Starboard XPE 272In Stock
Min.: 1
Mult.: 1

Orange LEDs Screw Star 620 nm Orange 87.4 lm 350 mA 2.1 V 3 W Colorless Dome Clear XPE - Starboard Tray
Kingbright Single Colour LEDs Orange 2300mcd 605nm 120 Deg 7.415In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 605 nm Orange 20 mA 2.2 V 84 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Micro Sideled 26.715In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT Side Looker 606 nm Orange 0.701 lm 30 mA 2.35 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LO Y876 Reel, Cut Tape, MouseReel AEC-Q100
Kingbright Single Colour LEDs Orange 14000mcd 605nm 20 Deg 19.002In Stock
Min.: 1
Mult.: 1
: 1.500

Orange LEDs SMD/SMT 605 nm Orange 20 mA 2.2 V 84 mW Colorless 1.7 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 17.108In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm Orange 2 mA 1.8 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.5mmX2.8mm SMD LED LAMP ORANGE 11.399In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1411 (3528 metric) 605 nm Orange 2 mA 1.8 V 140 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 2800mcd 605nm 120 Deg 14.288In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1411 (3528 metric) 605 nm Orange 20 mA 2.2 V 140 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 56.408In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
Broadcom / Avago Single Colour LEDs Orange, 605nm 15 Deg, 5500mcd(max) 7.929In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Orange 615nm 15 Degrees 9.952In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs Through Hole T-1 3/4 (5 mm) 615 nm Red-Orange 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs GaP Orange Org 21.024In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 49.630In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange GaP Org 21.303In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange LED Dome Lens 605nm, 417mcd 5.476In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm Orange 20 mA 2.4 V Colorless 1.2 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red/Orange Water Clear 615nm 200mcd 5.744In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 615 nm Red-Orange 20 mA 1.9 V 103 mW Colorless 3 mm Dome Water Clear HLMA Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 22.622In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange, 605nm 8 Deg, 27000mcd(max) 12.277In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Orange Org 28.170In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT Side Looker 604 nm Orange 20 mA 2.2 V 65 mW Colorless 3.2 mm x 1 mm Dome Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange 16.880In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 602 nm Orange 20 mA 1.9 V 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Orange Diffused 600nm 5.4mcd 24.913In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 602 nm Orange 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red-Orange, 615nm 8 Deg, 27000mcd(max) 12.438In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 615 nm Red-Orange 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Orange, 605nm 8 Deg, 16000mcd(max) 14.503In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs ORANGE 605nm 29CD 20mA 13.383In Stock
Min.: 1
Mult.: 1
: 1.000

Orange LEDs SMD/SMT SMD-6 605 nm Orange 20 mA 2.1 V 180 mW Colorless 3.48 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel