LITEON IR LEDs

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters EMITTER CLEAR 940nm 13.224In Stock
0,387 €
0,263 €
0,174 €
0,138 €
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
LITEON Infrared Emitters IR Emitter 7.623In Stock
0,593 €
0,412 €
0,299 €
0,249 €
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 66.321In Stock
0,387 €
0,263 €
0,173 €
0,137 €
Min.: 1
Mult.: 1
Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 5.741In Stock
0,55 €
0,361 €
0,242 €
0,167 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm 1.753In Stock
0,628 €
0,426 €
0,303 €
0,25 €
Min.: 1
Mult.: 1
Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 880nm 848In Stock
0,697 €
0,482 €
0,35 €
0,287 €
Min.: 1
Mult.: 1
Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 6.283In Stock
0,568 €
0,391 €
0,284 €
0,236 €
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 850nm 4.990In Stock
0,697 €
0,473 €
0,336 €
0,278 €
Min.: 1
Mult.: 1
Through Hole 850 nm 30 mW/sr 50 mA 1.6 V 200 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 30 Degrees 16.886In Stock
18.000Expected 15/03/2027
0,955 €
0,668 €
0,491 €
0,412 €
Min.: 1
Mult.: 1
Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 17.675In Stock
0,937 €
0,66 €
0,488 €
0,412 €
Min.: 1
Mult.: 1
Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 8.380In Stock
0,679 €
0,46 €
0,327 €
0,27 €
Min.: 1
Mult.: 1
Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 23.905In Stock
0,387 €
0,263 €
0,187 €
0,151 €
Min.: 1
Mult.: 1
Through Hole 940 nm 2.165 mW/sr 20 mA 1.6 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 11.702In Stock
0,456 €
0,314 €
0,226 €
0,186 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters High Power IR SMD LED 2.861In Stock
Cut Tape
1,69 €
1,20 €
0,92 €
Reel
0,777 €
0,716 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4.310In Stock
Cut Tape
0,525 €
0,343 €
0,23 €
0,159 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 4.000
Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
LITEON Infrared Emitters Emitter Clear 940nm 1.510In Stock
0,525 €
0,336 €
0,224 €
0,161 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 11.631In Stock
7.000Expected 29/03/2027
0,387 €
0,263 €
0,187 €
0,154 €
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 422In Stock
2.000Expected 14/10/2026
0,602 €
0,409 €
0,303 €
0,243 €
Min.: 1
Mult.: 1
Through Hole 940 nm 8.42 mW/sr 50 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4.740In Stock
0,387 €
0,263 €
0,187 €
0,154 €
Min.: 1
Mult.: 1
Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4.588In Stock
0,387 €
0,265 €
0,227 €
0,165 €
Min.: 1
Mult.: 1
Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 6.822In Stock
0,387 €
0,263 €
0,187 €
0,154 €
Min.: 1
Mult.: 1
Through Hole 940 nm 7.67 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 1.424In Stock
0,464 €
0,316 €
0,225 €
0,165 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 4.204In Stock
0,387 €
0,263 €
0,188 €
0,154 €
Min.: 1
Mult.: 1
Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 880nm 5mm Water Clr 100mA 401In Stock
0,722 €
0,505 €
0,37 €
0,31 €
Min.: 1
Mult.: 1
Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 940nm 5mm Water Clr 50mA 5.882In Stock
0,404 €
0,279 €
0,20 €
0,163 €
Min.: 1
Mult.: 1
Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk