- 40 C IR LEDs

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13.800In Stock
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 14.890In Stock
39.000On Order
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 9.641In Stock
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.655In Stock
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 4.952In Stock
Cut Tape
1,01 €
0,712 €
0,53 €
0,448 €
Reel
0,374 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 789In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4.832In Stock
Cut Tape
0,877 €
0,616 €
0,455 €
0,383 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 842In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5.444In Stock
Cut Tape
1,20 €
0,843 €
0,631 €
0,537 €
Reel
0,437 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5.706In Stock
Cut Tape
0,869 €
0,61 €
0,451 €
0,379 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5.692In Stock
Cut Tape
0,886 €
0,621 €
0,459 €
0,387 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SYNIOS, 60 deg, Stacked IR:6 455In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23.856In Stock
Cut Tape
0,525 €
0,352 €
0,25 €
0,207 €
0,19 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.172In Stock
Cut Tape
2,57 €
1,76 €
1,57 €
Reel
1,44 €
1,38 €
Min.: 1
Mult.: 1
: 600
850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101 20.000In Stock
Cut Tape
0,593 €
0,374 €
0,277 €
0,242 €
Reel
0,188 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 12.810In Stock
0,869 €
0,607 €
0,449 €
0,378 €
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
onsemi Infrared Emitters infrared Lt Emitting Plastic 43.435In Stock
Cut Tape
0,645 €
0,448 €
0,327 €
0,272 €
Reel
0,20 €
Min.: 1
Mult.: 1
Max.: 1.200
: 1.200
Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR 22.874In Stock
Cut Tape
1,23 €
0,869 €
0,651 €
0,555 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 12.000In Stock
Cut Tape
0,869 €
0,603 €
0,432 €
0,371 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.083In Stock
Cut Tape
6,02 €
4,54 €
3,60 €
Reel
3,08 €
2,98 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 6.860In Stock
0,636 €
0,417 €
0,279 €
0,193 €
Min.: 1
Mult.: 1
Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Infrared Emitters IR surface emitter high power 850nm 280In Stock
2,86 €
2,03 €
1,58 €
1,26 €
1,23 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
ams OSRAM Infrared Emitters OSLON PICCOLO 1.439In Stock
Cut Tape
2,94 €
2,14 €
1,65 €
1,44 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 4.478In Stock
Cut Tape
0,877 €
0,616 €
0,455 €
0,383 €
Reel
0,289 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.187In Stock
Cut Tape
4,09 €
3,04 €
2,41 €
2,14 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel