Single color LEDs Multi-Colour LEDs

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Green/Yellow, 625nm/525nm/591nm, 180mcd/1450mcd/180mcd, Water Clear Lens, 120 Deg Viewing Angle. 6.553In Stock
26.000Expected 20/04/2026
Min.: 1
Mult.: 1

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Green 625 nm, 590 nm, 522 nm 120 deg 20 mA 1.9 V, 1.9 V, 3.3 V 78 mW, 78 mW, 100 mW Colorless 2.4 mm Round Water Clear
Lumex Multi-Colour LEDs RGB Built In IC Water Clear Lens 7.779In Stock
Min.: 1
Mult.: 1
Reel: 800

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 530 nm, 470 nm 120 deg 5 mA 5 V Colorless Round Water Clear
Lumex Multi-Colour LEDs RA RGB Water Clear Lens 12.264In Stock
32.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0803 (2009 metric) RGB 630 nm, 525 nm, 475 nm 105 deg 20 mA 2 V, 2.8 V, 2.8 V Colorless Dome Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Green/Blue, 625nm/525nm/470nm, 180mcd/1450mcd/285mcd, Water Clear Lens, 120 Deg Viewing Angle. 6.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000
RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 525 nm, 470 nm 120 deg 20 mA 1.9 V, 3.3 V, 3.3 V 78 mW, 78 mW, 80 mW Colorless 2.4 mm Round Water Clear
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 1.188In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 660 nm, 570 nm 20 mA 1.75 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Water Clear
Lumex Multi-Colour LEDs RA RGB 3Channel LED Driver 1.023In Stock
10.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1204 (3010 metric) RGB 630 nm, 520 nm, 470 nm 130 deg 5 mA 5 V Colorless Dome Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Green/Blue, 640nm/570nm/466nm, 36mcd/40mcd/50mcd, Water Clear Lens, 120 Deg Viewing Angle. 556In Stock
Min.: 1
Mult.: 1
RGB LEDs SMD/SMT PLCC-4 RGB 640 nm, 570 nm, 469 nm 120 deg 20 mA 1.9 V, 2.6 V, 4.8 V 72 mW, 72 mW, 100 mW Colorless 2.4 mm Round Water Clear
Dialight Multi-Colour LEDs 2020 4pins SingleWire 24bit data
8.917Expected 25/02/2026
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 474 nm, 535 nm, 625 nm 120 deg 25 mA 5 V 250 mW Colorless Clear
Kingbright Multi-Colour LEDs
1.500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 500

Yellow LEDs SMD/SMT PLCC-2 Yellow 590 nm 120 deg 30 mA 2 V 75 mW Colorless 2.4 mm Dome Water Clear
Dialight Multi-Colour LEDs SM LED PLCC-4 Y-G LC 7" RL Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-4 Yellow-Green Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN BLUE Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

Bi-Color LEDs SMD/SMT Violet 460 nm, 405 nm 3 W 110 deg 700 mA 14.4 V 2.5 W Colorless 6.2 mm Dome Clear
Cree LED Multi-Colour LEDs Non-Stocked
Min.: 1
Mult.: 1
Reel: 17.000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 618.5 nm, 528 nm, 468 nm 8 mA, 5 mA, 5 mA 1.7 V, 2.5 V, 2.5 V Colorless Square
Cree LED Multi-Colour LEDs Non-Stocked
Min.: 17.000
Mult.: 17.000
Reel: 17.000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 619 nm, 524 nm, 46 nm 8 mA, 5 mA, 5 mA 2.5 V, 3.1 V, 3.1 V Colorless Square
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 Non-Stocked Lead-Time 10 Weeks

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 572 nm 20 mA 2.2 V, 2 V 60 mW Colorless 3 mm x 2.5 mm Rectangular
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 Non-Stocked Lead-Time 10 Weeks

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 660 nm, 570 nm 100 deg 20 mA 1.75 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Clear
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Ultra Red/Ultra Blue, (630nm / 468nm), (24mcd / 8.2mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 8 Weeks
Min.: 12.000
Mult.: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Blue 625 nm, 470 nm 130 deg 5 mA 1.9 V, 2.9 V Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Yellow/Blue, 631nm/591nm/470nm, 180mcd/180mcd/285mcd, Water Clear Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Blue 631 nm, 591 nm, 469 nm 120 deg 20 mA 1.9 V, 1.9 V, 3.2 V 78 mW, 78 mW, 100 mW Colorless 2.4 mm Round Water Clear
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Yellow / Green, (583nm / 568nm), (6mcd / 15mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 8 Weeks
Min.: 12.000
Mult.: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 583 nm, 568 nm 130 deg 20 mA 2 V, 2.3 V 78 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Yellow/Bue, 640nm/585nm/466nm, 36mcd/16mcd/50mcd, Water Clear Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 2.000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Blue 640 nm, 585 nm, 466 nm 120 deg 20 mA 1.85 V, 1.9 V, 3.3 V 72 mW, 72 mW, 100 mW Colorless 2.4 mm Round Water Clear
Everlight Multi-Colour LEDs

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear