Rectangular Single Colour LEDs

Results: 2.151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor Single Colour LEDs LED, Surface Mount, InGaN, Blue-Green, 2.9V, 20mA, 0603 (1608 Metric) 5.033In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) 505 nm Blue-Green 5 mA 2.9 V 66 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SMLD12x Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 39.8 lmXEG Series 1.338In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2, SMD,AlInGaP Red 52.351In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow 18.541In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 585 nm Yellow 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 22.622In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 9.185In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 20 mA 3.3 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Clr Diffused 586nm 8mcd 43.445In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm Yellow 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs CYAN EMITTING LED 439In Stock
Min.: 1
Mult.: 1
: 250

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm Cyan 200 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 565nm 8mcd 25.083In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 569 nm Green 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Orange Org 21.024In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 49.630In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 15.295In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 572 nm Green 20 mA 2.1 V 52 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 35.734In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.6 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange GaP Org 21.803In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Green, 560nm 18mcd, 20mA 5.718In Stock
Min.: 1
Mult.: 1
: 2.500

Green LEDs SMD/SMT 1206 (3216 metric) 560 nm Green 20 mA 2.1 V 62 mW Colorless 2.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs 0805 2V 100mcd Red 23.552In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm Red 20 mA 2 V 70 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Diffused 583nm 4mcd 17.986In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 590 nm Yellow 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Cree LED Single Colour LEDs PC Blue N4B/ N5B CCT107lm XLamp XEG 1.999In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 0806 (2016 metric) PC Blue 107 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 1.930In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red-Orange 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs AMBER 595nm 90mcd DIFF 3.028In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0805 (2012 metric) 595 nm Amber 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange 8.886In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole 605 nm Orange 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP-S Bulk
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Red 9.771In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 630 nm Red 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan 490 nm - 510 nm172lm XLamp XEG 1.364In Stock
Min.: 1
Mult.: 1
: 3.000

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm Cyan 172 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 3.850In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 2.1 V 84 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Yellow 590nm Water Clear 180mcd 2.248In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2 V 75 mW Colorless 1.25 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel