Lumileds White LEDs

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs 6500K 90CRI 117.270In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 19.936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 19.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 746 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 19.857In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 636 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 6V 10.744In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) White 4000 K 660 lm 80 116 deg 800 mA 6.05 V 5.18 mm 5 mm 0.72 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square LUXEON 5050 Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 24V 18.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) White 4000 K 660 lm 80 116 deg 240 mA 24.2 V 5.18 mm 5 mm 0.72 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square LUXEON 5050 Reel, Cut Tape
Lumileds White LEDs 5000K 70CRI 15.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 737 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 80CRI 19.962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 690 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 19.933In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 727 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 7.985In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 635 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 6.108In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 550 lm 80 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 7.575In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 675 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 2.941In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI 7.922In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 680 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 80CRI 7.945In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 600 lm 80 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 16.129In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 680 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 90CRI 6.435In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 535 lm 90 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 70CRI 21.362In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 680 lm 70 120 deg 1.4 A 2.87 V 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 19.697In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Cool White 3000 K 517 lm 80 115 deg 1.6 A 2.88 V 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI 19.091In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Cool White 5000 K 630 lm 70 115 deg 1.6 A 2.88 V 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 16.972In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Cool White 5700 K 635 lm 70 115 deg 1.6 A 2.88 V 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white CoB 90 CRI PW 537In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Warm White 3000 K 4805 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core PW Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI 565In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 3000 K 1874 lm 90 115 deg 450 mA 33.9 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 13 mm x 0.5 mm Round LUXEON CS CoB CrispColor Tray
Lumileds White LEDs Warm-white CoB 90 CRI 576In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 3000 K 3014 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.5 mm x 0.5 mm Round LUXEON CS CoB CrispColor Tray
Lumileds White LEDs Neutral-white CoB 90 CRI 574In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 4000 K 3198 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.5 mm x 0.5 mm Round LUXEON CS CoB CrispColor Tray