ams OSRAM White LEDs

Results: 2.467
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Warm White 2200 K 150 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Warm White 2700 K 170 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Warm White 3500 K 180 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Warm White 3000 K 180 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Cool White 6500 K 190 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Cool White 5700 K 190 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Neutral White 5000 K 190 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT Neutral White 4000 K 190 lm 82 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.5 mm x 4.5 mm Square Diffused GW P9LR38.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Warm White 4000 K 113 cd 350 lm 70 120 deg 700 mA 2.84 V 2 W 3.7 mm 3.7 mm 2.15 mm - 40 C + 125 C GW PUSRA1.PM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT 2020 (5050 metric) White 79.3 cd 241 lm 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 100 C GW Q9LR32.HW Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 3000 K 150 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 3500 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Cool White 5700 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Neutral White 5000 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Neutral White 4000 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 2200 K 140 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 2700 K 140 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 10 Weeks
Min.: 900
Mult.: 900
Reel: 900

White LEDs Warm White 3500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 37.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 37.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 39 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 39 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel