DURIS White LEDs

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs High Power Outdoor White LED 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 2700 K 190 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs 197.193In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.EM 97.400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Warm White 6500 K 25.2 cd 76 lm 80 120 deg 150 mA 2.81 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLPS1.EM Reel, Cut Tape
ams OSRAM White LEDs 71.799In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Warm White 6500 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs 100.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000
SMD/SMT Warm White 4000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.CM 34.083In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Warm White 4000 K 21.4 cd 66 lm 90 120 deg 150 mA 2.94 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C GW JTLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 86.368In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Warm White 5000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 97.198In Stock
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PSLM31.FM 10.008In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 8.68 cd 27 lm 90 120 deg 65 mA 2.77 V 180 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM31.FM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 85.498In Stock
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 5700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs PC Green DURIS S 5 29.163In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT SMD-2 Warm White 58 lm 120 deg 100 mA 2.95 V 3 mm 2.55 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM32.UL Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 25.770In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 6500 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 5700 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.EM Standard (Gen 2) 19.475In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Warm White 4000 K 11.4 cd 34.5 lm 80 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.CM 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 6500 K 8.64 cd 26.4 lm 90 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 5.060In Stock
60.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 6500 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.CM 9.970In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 2700 K 8.64 cd 26.4 lm 90 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 1.875In Stock
260.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 5000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 42.294In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 4000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PSLR31.FM 18.774In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 37 cd 115 lm 90 120 deg 150 mA 6.34 V 940 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLR31.FM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 53.089In Stock
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 3000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PSLR31.FM 22.935In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 37 cd 115 lm 90 120 deg 150 mA 6.34 V 940 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLR31.FM Reel, Cut Tape
ams OSRAM White LEDs 570.308In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 6500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 257.425In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 4000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3