Omron Electronics Solid State Relays - PCB Mount

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.774In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP6 716In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 860In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount PSON MOSFET 30V 4.5A 1.738In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF 835In Stock
4.400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 1.484In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 140mA 7ohm .7pF 1.640In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SSOP-4 MOSFET 30 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF 1.970In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF 1.045In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 847In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity 421In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 3.142In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount SPST-NO 60V 400mA High Switch Capacity 1.028In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A 6.966In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 2.408In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 2.1 mm (0.083 in) 3.7 mm (0.146 in) G3VM
Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 8.442In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 2.1 mm (0.083 in) 3.7 mm (0.146 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT 2.500In Stock
1.000Expected 17/04/2026
Min.: 500
Mult.: 500
Reel: 500

Reel PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-40V "0-300mA, 1 Form A" 611In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 MOSFET - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 1A, 40V, 140mA VSON4 MO SFET Relay 1.310In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount 1A, 40V, 100mA VSON4 MOS FET Relay 1.391In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 1.467In Stock
Min.: 1
Mult.: 1
PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 976In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD 2.407In Stock
3.600On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT 2.515In Stock
14.000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 1.7 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM