Sharp Microelectronics Transistor Output Optocouplers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Transistor Output Optocouplers 5.407In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT SMD-4 1 Channel 2500 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 80 V 4 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Photocoupler 8.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 40 % 50 mA 1.4 V 350 V 4 mA 300 mV 10 us 12 us 6 V 170 mW - 25 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 7.501In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2.5 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 21.049In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 50-150% CTR rank of PC354NJ0000F 20.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 80 V 1.5 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 22.649In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms Phototransistor 20 % 300 % 50 mA 1.4 V 80 V 1.5 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube


Sharp Microelectronics Transistor Output Optocouplers 8.861In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 80 V 4 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 2.944In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 15.367In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 537In Stock
Min.: 1
Mult.: 1

Tube
Sharp Microelectronics Transistor Output Optocouplers 3.503In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube


Sharp Microelectronics Transistor Output Optocouplers 332In Stock
40.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 40.000

SMD/SMT 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 195In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 1 Channel 5000 Vrms Phototransistor 50 mA 1.4 V 350 V 4 mA 300 mV 10 us 12 us 6 V 200 mW - 25 C + 100 C Reel, Cut Tape, MouseReel


Sharp Microelectronics Transistor Output Optocouplers 2.221In Stock
Min.: 1
Mult.: 1
Reel: 2.000
1 Channel Reel, Cut Tape


Sharp Microelectronics Transistor Output Optocouplers 2.528In Stock
Min.: 1
Mult.: 1
Reel: 100

Through Hole 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 7.037In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Photocoupler AC Input 10.418In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 80 V 4 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F 7.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 130-260% CTR ranked PC357NJ0000F 6.893In Stock
9.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-400% CTR ranked PC357NJ0000F 6.446In Stock
11.900Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 300-600% CTR ranked PC357NJ0000F 7.867In Stock
12.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers Photocoupler DC Input 20.020In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Lo If/Hi CMR PC354 14.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 10 mA 1.4 V 80 V 2 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Low IfHigh CMR PC355NJ0000F 5.879In Stock
11.500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms Photodarlington 50 % 600 % 10 mA 1.4 V 35 V 14 mA 1 V 300 us 250 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-400% CTR ranked Ic mA 1.0 to 2.0 6.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 10 mA 1.4 V 80 V 2 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel