6001500

Sierra Wireless
947-6001500
6001500

Mfr.:

Description:
Antennas 10in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Antennas
Multiprotocol Antennas
Indoor Antennas
Dome
617 MHz, 1.427 GHz, 1.562 GHz
960 MHz, 1.612 GHz, 6 GHz
4G/5G
GNSS, GPS
WiFi
SharkFin
6.7 dBi, 7.2 dBi, 26 dB
50 Ohms
2.1
- 40 C
+ 80 C
10 Band
Screw
FAKRA Connector
2.4 GHz, 5 GHz
Mobile
253 mm
142 mm
82 mm
IP69K
CS29, CS32
Bulk
Brand: Sierra Wireless
Cable Length: 4 m
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
432,48 € 432,48 €
377,26 € 3.772,60 €