1000 uF AEC-Q200 Aluminium Electrolytic Capacitors - Axial Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Aluminium Electrolytic Capacitors - Axial Leaded 35VDC 1000uF 30% Ultra Compact 2.155In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 14 mm (0.551 in) 25 mm (0.984 in) 5000 Hour 10 % - 55 C + 125 C B41690 Bulk
TDK Aluminium Electrolytic Capacitors - Axial Leaded 100VDC 1000uF 30% High Reliability 436In Stock
3.080Expected 17/09/2026
Min.: 1
Mult.: 1

1000 uF 100 VDC 21 mm (0.827 in) 49 mm (1.929 in) B41693 Bulk
TDK Aluminium Electrolytic Capacitors - Axial Leaded 100VDC 1000uF 30% Soldering Star Non-Stocked Lead-Time 15 Weeks
Min.: 3.168
Mult.: 528

1000 uF 100 VDC 21 mm (0.827 in) B41793 Bulk
TDK Aluminium Electrolytic Capacitors - Axial Leaded 25VDC 1000uF 30% Soldering Star Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 600

1000 uF 25 VDC 16 mm (0.63 in) 25 mm (0.984 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 3.5 A 98 mOhms - 55 C + 125 C B41789 Bulk