2815 Capacitors

Types of Capacitors

Change category view
Results: 1.047
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Tantalum Capacitors Polymer Electrolytic Capacitor SMD/SMT 2815 7343 100 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=100mOhms AEC-Q200 1.608In Stock
Min.: 1
Mult.: 1
: 1.000

Tantalum Capacitors Polymer Electrolytic Capacitor SMD/SMT 2815 7343 56 uF 20 % 35 VDC

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 1.219In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 10 uF 20 % 50 VDC

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 890In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 10 uF 20 % 50 VDC

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 330 uF 20 % 6.3 VDC

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 624In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 47 uF 20 % 25 VDC

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 47 uF 20 % 25 VDC

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 470 uF 20 % 2.5 VDC

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Capacitors SMD/SMT 2815 7343 470 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=9mOhms AEC-Q200 2.043In Stock
Min.: 1
Mult.: 1
: 1.000

Tantalum Capacitors Polymer Electrolytic Capacitor SMD/SMT 2815 7343 220 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Polymer Electrolytic Capacitor SMD/SMT 2815 7343 470 uF 20 % 2.5 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H 500In Stock
Min.: 1
Mult.: 1
: 500
No
Tantalum Capacitors Tantalum Solid High Reliability SMD/SMT 2815 7238 6.8 uF 10 % 35 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% H 161In Stock
Min.: 1
Mult.: 1

Tantalum Capacitors Tantalum Solid High Reliability SMD/SMT 2815 7238 33 uF 10 % 25 VDC
KEMET Tantalum Capacitors - Solid SMD 15V 100 uF 2815 10% T429 202In Stock
Min.: 1
Mult.: 1
: 35
Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 2815 7238 100 uF 10 % 15 VDC
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2815 10% ESR=45mOhms AECQ200 206In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Automotive Grade SMD/SMT 2815 7343 100 uF 10 % 20 VDC
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms 513In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2815 7343 220 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Solid SMD Tantalum, MnO2 Tantalum, Military/High Reliability, KEMET, T429_CWR29, 10 uF, 5%, 35 V, 7238, SMD, MnO2, Molded, Military Equivalent, Low ESR, B (0.1%/1000 Hrs), 500 mOhms, Height Max = 3.17mm 10In Stock
Min.: 1
Mult.: 1
: 20
Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 2815 7238 10 uF 5 % 35 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H 37In Stock
200Expected 17/07/2026
Min.: 1
Mult.: 1
Tantalum Capacitors Tantalum Solid High Reliability SMD/SMT 2815 7238 4.7 uF 10 % 50 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% H 93In Stock
Min.: 1
Mult.: 1
Tantalum Capacitors Tantalum Solid High Reliability SMD/SMT 2815 7238 22 uF 10 % 25 VDC
Panasonic Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA 717In Stock
3.000Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Tantalum Capacitors Polymer Tantalum Capacitors SMD/SMT 2815 7343 68 uF 20 % 35 VDC
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Min.: 1
Mult.: 1
: 1.000

Tantalum Capacitors Polymer Electrolytic Capacitor SMD/SMT 2815 7343 100 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C 30In Stock
500Expected 10/02/2027
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2815 7343 470 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C 568In Stock
1.000Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2815 7343 100 uF 20 % 20 VDC
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=70mOhms AEC-Q200 302In Stock
1.000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

Tantalum Capacitors Polymer Electrolytic Capacitor SMD/SMT 2815 7343 56 uF 20 % 35 VDC
KEMET Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C 698In Stock
Min.: 1
Mult.: 1
: 1.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2815 7343 68 uF 20 % 20 VDC